text.skipToContent text.skipToNavigation

Manufacturer Part #

L218-5080024C30000

LUXEON XR-3020 Series 24 LED 5000K 80 CRI 1088 lm 35 V 280x20mm Linear LED Array

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1608
Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Indoor/Specialty Lighting
Form: Linear
Color: White
Type of White: Cool
No of LEDs: 24
Forward Voltage: 35V
Test Current: 100mA
Flux-Typ: 1088lm
CCT: 5000K
CRI: 80
Board Dimension: 280 x 20 mm
Pricing Section
Stock
81
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8.18
USD
Quantity
Web Price
1
$8.18
15
$6.57
50
$5.96
150
$5.45
500+
$4.94
Product Variant Information section