text.skipToContent text.skipToNavigation

Manufacturer Part #

L219-2780006FV0C00

LUXEON XF-3014CV 6 LED 2700K 80CRI 98lm 24V 96mm Flex Strip w/Connectors

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1541
Product Specification Section
Technical Attributes
Attributes Table
Application: Accent/Cove Lighting/Undercabinet Lighting
Form: Linear
Color: White
Type of White: Warm
No of LEDs: 6
Flux-Typ: 98lm
CCT: 2700K
Pricing Section
Stock
40
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$87.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
20
$4.38
80
$4.00
200
$3.92
500
$3.85
800+
$3.81
Product Variant Information section