text.skipToContent text.skipToNavigation

Manufacturer Part #

L219-2780030FV0C00

LUXEON XF-3014CV 30 LED 2700K 80CRI 490lm 24V 480mm Flex Strip w/Connectors

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1539
Product Specification Section
Technical Attributes
Attributes Table
Application: Accent/Cove Lighting/Undercabinet Lighting
Form: Linear
Color: White
Type of White: Warm
No of LEDs: 30
Flux-Typ: 490lm
CCT: 2700K
Pricing Section
Stock
26
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11.03
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$11.03
2
$10.32
5
$9.46
10
$8.85
15+
$8.51
Product Variant Information section