text.skipToContent text.skipToNavigation

Manufacturer Part #

L235-2780AULM5JAI0

LUXEON XF-3535L 108 LED 2700K 80CRI 4428lm 36V 1150 x 5.25 mm Linear LED Array

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Accent/Commercial Refrigeration/Decorative/Recessed Downlight/Troffer
Form: Linear
Color: White
Type of White: Warm
No of LEDs: 108
Flux-Typ: 4428lm
CCT: 2700K
Board Dimension: 5.25 x 1150 mm
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
195
Multiple Of:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,876.95
USD
Quantity
Web Price
13
$28.75
39
$26.10
52
$25.90
130
$25.28
195+
$25.01
Product Variant Information section