text.skipToContent text.skipToNavigation

Manufacturer Part #

L235-3080AMLF5WAD0

LUXEON XF-3535L Series 56 LED 3000K 80CRI 2352lm 21V 525x5.25mm Linear LED Array

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1605
Product Specification Section
Technical Attributes
Attributes Table
Application: Accent/Commercial Refrigeration/Decorative/Recessed Downlight/Troffer
Form: Linear
Color: White
Type of White: Warm
No of LEDs: 56
Flux-Typ: 2352lm
CCT: 3000K
Board Dimension: 5.25 x 525 mm
Mounting Method: Surface Mount
Pricing Section
Stock
300
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$328.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
25
$13.13
75
$11.86
100
$11.78
250
$11.53
375+
$11.42
Product Variant Information section