text.skipToContent text.skipToNavigation

Manufacturer Part #

L235-3580AHLGBAAC0

LUXEON XF-3535L Series 36 LED 3500K 80CRI 1548lm 18V 600x10 mm Linear LED Array

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Accent/Commercial Refrigeration/Decorative/Recessed Downlight/Troffer
Form: Linear
Color: White
Type of White: Neutral
No of LEDs: 36
Flux-Typ: 1548lm
CCT: 3500K
Board Dimension: 10 x 600 mm
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,480.00
USD
Quantity
Web Price
100
$10.29
200
$9.10
300
$9.02
400+
$8.96
Product Variant Information section