text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 100
Quantity Web Price
100 $10.19
200 $9.01
300 $8.93
400+ $8.87
Total:

$4,435.00

USD
Attributes
Attributes Table
Application Accent/Commercial Refrigeration/Decorative/Recessed Downlight/Troffer
Form Linear
Color White
Type of White Neutral
No of LEDs 36
Flux-Typ 1548lm
CCT 4000K
Board Dimension 10 x 600 mm