text.skipToContent text.skipToNavigation

Manufacturer Part #

L235-5770AULM5JAI0

LUXEON XF-3535L 108 LED 5700K 70CRI 5076lm 36V 1150 x 5.25 mm Linear LED Array

Product Specification Section
Technical Attributes
Attributes Table
Application: Accent/Commercial Refrigeration/Decorative/Recessed Downlight/Troffer
Form: Linear
Color: White
Type of White: Cool
No of LEDs: 108
Flux-Typ: 5076lm
CCT: 5700K
Board Dimension: 5.25 x 1150 mm
Mounting Method: Surface Mount
Pricing Section
Stock:
11
Web Price:
$34.51 USD Each
Total
$70.20
USD
Cost Per Unit
$35.10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.