text.skipToContent text.skipToNavigation

Manufacturer Part #

L235-5770AULM5JAI0

LUXEON XF-3535L 108 LED 5700K 70CRI 5076lm 36V 1150 x 5.25 mm Linear LED Array

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1619
Product Specification Section
Technical Attributes
Attributes Table
Application: Accent/Commercial Refrigeration/Decorative/Recessed Downlight/Troffer
Form: Linear
Color: White
Type of White: Cool
No of LEDs: 108
Flux-Typ: 5076lm
CCT: 5700K
Board Dimension: 5.25 x 1150 mm
Mounting Method: Surface Mount
Pricing Section
Stock
26
Minimum Order:
13
Multiple Of:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$362.96
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
13
$27.92
39
$26.81
52
$26.52
130
$25.64
195+
$25.25
Product Variant Information section