
Product Variant Information section
Available Packages
Package Qty:
25
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1+ | $9.93 |
Attributes
Attributes Table
Application | Accent/Commercial Refrigeration/Decorative/Recessed Downlight/Troffer |
Form | Linear |
Color | White |
Type of White | Cool |
No of LEDs | 56 |
Flux-Typ | 2408lm |
CCT | 5700K |
Board Dimension | 5.25 x 525 mm |