text.skipToContent text.skipToNavigation

Manufacturer Part #

L2M0-4070005MC3300

LUXEON XR-M Series 5000lm 198x33 mm Linear LED Array (4000K, 70CRI, 5 LED, 55V)

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1542
Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/High Bay/Low Bay/Stadium Lighting/Streetlight
Form: Linear
Color: White
Type of White: Neutral
No of LEDs: 5
Flux-Typ: 5264lm
CCT: 4000K
Board Dimension: 198 x 33 mm
Pricing Section
Stock
0
Minimum Order:
300
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9,162.00
USD
Quantity
Web Price
1
$38.10
4
$35.76
20
$33.21
40
$32.17
125+
$30.54
Product Variant Information section