text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 55

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $23.27
5 $22.07
25+ $20.94
Total:

$23.27

USD
Attributes
Attributes Table
Application Architectural/High Bay/Low Bay/Stadium Lighting/Streetlight
Form Linear
Color White
Type of White Cool
No of LEDs 5
Flux-Typ 5397lm
CCT 5700K
Board Dimension 198 x 33 mm