text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 30

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 30
Multiple Of: 30
Quantity Web Price
30 $27.35
60 $24.41
90 $24.13
120 $23.94
150+ $23.79
Total:

$820.50

USD
Attributes
Attributes Table
Application Architectural/High Bay/Low Bay/Outdoor
Form Linear
Color White
Type of White Neutral
No of LEDs 12
Flux-Typ 3220lm
CCT 4000K
Board Dimension 146 x 45 mm