text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $19.85
5 $18.11
10 $17.41
25 $16.52
50+ $15.88
Total:

$19.85

USD
Attributes
Attributes Table
Application Architectural/High Bay/Low Bay/Outdoor
Form Linear
Color White
Type of White Neutral
No of LEDs 12
Flux-Typ 3220lm
CCT 4000K
Board Dimension 146 x 45 mm