text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3606024C-XXN100B02G038ALL

Linear Value Series (3528PD-E1) 3000K 80CRI 1000lm 170lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 950lm
Typical Flux: 1020lm
Nominal Current: 175mA
Maximum Current: 280mA
Typical Forward Voltage: 34.2V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 560 x 20 mm
Pricing Section
Global Stock:
355
USA:
180
Germany (Online Only):
175
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$500.40
USD
Quantity
Web Price
180
$2.78
360
$2.33
540
$2.30
900
$2.27
1,800+
$2.22
Product Variant Information section