text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3607024B-XXN100B26F038ALL

Linear SE Series 34.5 V 1260 lm typ 80 CRI 3500K Warm White 560 x 20 mm

Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Application: Commercial/High Bay/Industrial Lighting/LED Panel/Troffer
Form: Rectangular
Color: White
Type of White: Warm
Forward Voltage: 34.5V
Flux-Typ: 1260lm
Power Consumption: 6.9W
CCT: 3500K
CRI: 80
Pricing Section
Stock
180
Minimum Order:
180
Multiple Of:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$523.80
USD
Quantity
Web Price
180+
$2.91
Product Variant Information section