text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3612048C-XXN100C04G038ALL

Linear Value Series 34.2 V 2040 lm typ 80 CRI 3000K Warm White 560 x 20 mm

Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Application: Commercial/High Bay/Industrial Lighting/LED Panel/Troffer
Form: Rectangular
Color: White
Type of White: Warm
Forward Voltage: 34.2V
Flux-Typ: 2040lm
Power Consumption: 10W
CCT: 3000K
CRI: 80
Pricing Section
Stock
0
Minimum Order:
1,800
Multiple Of:
18
1,440
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,130.00
USD
Quantity
Web Price
18+
$2.85
Product Variant Information section