text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3614048B-XXN100C60E038ALL

Linear SE Series 34.5 V 2600 lm typ 80 CRI 4000K Neutral White 560 x 20 mm

Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Application: Commercial/High Bay/Industrial Lighting/LED Panel/Troffer
Form: Rectangular
Color: White
Type of White: Neutral
Forward Voltage: 34.5V
Flux-Typ: 2600lm
Power Consumption: 13.8W
CCT: 4000K
CRI: 80
Pricing Section
Stock
0
Minimum Order:
1,800
Multiple Of:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8,046.00
USD
Quantity
Web Price
180+
$4.47
Product Variant Information section