text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 163

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $6.51
75+ $6.29
Total:

$6.51

USD
Attributes
Attributes Table
Application Commercial/High Bay/Industrial Lighting/LED Panel/Troffer
Form Rectangular
Color White
Type of White Neutral
Forward Voltage 34.5V
Flux-Typ 3910lm
Power Consumption 20.7W
CCT 4000K
CRI 80
Forward (Drive) Current 600mA