text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3622120B-XXN100E26F038ALL

Linear HE Series 33.6 V 4260 lm typ 80 CRI 3500K Warm White 1120 x 20 mm

Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Application: Commercial/High Bay/Industrial Lighting/LED Panel/Troffer
Form: Rectangular
Color: White
Type of White: Warm
Forward Voltage: 33.6V
Flux-Typ: 4260lm
CCT: 3500K
CRI: 80
Pricing Section
Stock:
80
Minimum Order:
80
Multiple Of:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,024.80
USD
Quantity
Web Price
80
$12.81
160
$10.53
240
$10.36
320+
$10.25