text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3622120B-XXN100E42E038ALL

Linear HE Series 4ft (5630D-E3) 4000K 80CRI 4400lm 200lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 2113
Product Specification Section
Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 4110lm
Typical Flux: 4420lm
Nominal Current: 650mA
Maximum Current: 1300mA
Typical Forward Voltage: 33.6V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 1120 x 20 mm
Pricing Section
Global Stock:
800
Germany (Online Only):
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.08
USD
Quantity
Web Price
1
$11.08
5
$10.31
25
$9.60
50
$9.31
150+
$8.86