
Product Variant Information section
Available Packages
Package Qty:
180
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $10.73 |
30+ | $10.39 |
Attributes
Attributes Table
Application | Commercial/High Bay/Industrial Lighting/LED Panel/Troffer |
Form | Rectangular |
Color | White |
Type of White | Warm |
Forward Voltage | 34V |
Flux-Typ | 4250lm |
Power Consumption | 22.4W |
CCT | 3500K |
CRI | 80 |