text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3624144B-XXN100E25F038ALL

Linear Industrial Series 41.5 V 4250 lm typ 80 CRI 3500K Warm White 560 x 20 mm

Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Application: Commercial/High Bay/Industrial Lighting/LED Panel/Troffer
Form: Rectangular
Color: White
Type of White: Warm
Forward Voltage: 34V
Flux-Typ: 4250lm
Power Consumption: 22.4W
CCT: 3500K
CRI: 80
Pricing Section
Stock:
0
Minimum Order:
1,800
Multiple Of:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$18,144.00
USD
Quantity
Web Price
180
$10.25
360+
$10.08