text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3624144B-XXN100E35E038ALL

Linear Industrial Series 41.5 V 4350 lm typ 80 CRI 4500K Neutral White 560x20mm

Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Application: Commercial/High Bay/Industrial Lighting/LED Panel/Troffer
Form: Rectangular
Color: White
Type of White: Neutral
Forward Voltage: 34V
Flux-Typ: 4350lm
Power Consumption: 22.4W
CCT: 4000K
CRI: 80
Pricing Section
Stock
180
Minimum Order:
180
Multiple Of:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,854.00
USD
Quantity
Web Price
180+
$10.30
Product Variant Information section