text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 169

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $10.73
30+ $10.39
Total:

$10.73

USD
Attributes
Attributes Table
Application Commercial/High Bay/Industrial Lighting/LED Panel/Troffer
Form Rectangular
Color White
Type of White Neutral
Forward Voltage 34V
Flux-Typ 4350lm
Power Consumption 22.4W
CCT 4000K
CRI 80