text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-4253182B-XXN100J45F038ALL

Linear Industrial Series 41.5 V 9450 lm typ 80 CRI 3500K Warm White 1120 x 20 mm

Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Application: Commercial/High Bay/Industrial Lighting/LED Panel/Troffer
Form: Rectangular
Color: White
Type of White: Warm
Forward Voltage: 41.5V
Flux-Typ: 9450lm
Power Consumption: 54W
CCT: 3500K
CRI: 80
Pricing Section
Stock
80
Minimum Order:
80
Multiple Of:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,109.60
USD
Quantity
Web Price
80+
$13.87
Product Variant Information section