text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $20.50
Total:

$10,250.00

USD
Attributes
Attributes Table
Type Square
No of LEDs 4
Color White
Radiometric Power 3750mW
Forward (Drive) Current 1000mA
Wavelength 385nm