text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 200

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $13.89
Total:

$13.89

USD
Attributes
Attributes Table
Type Square
No of LEDs 4
Color White
Radiometric Power 3750mW
Forward (Drive) Current 1000mA
Wavelength 395nm