text.skipToContent text.skipToNavigation

Manufacturer Part #

REBEL-STAR-ES-NW200

LUXEON REBEL ES LXML-PWN2 4100K 200 Lumen LED Mounted to a MCPCB Starboard

Mfr. Name: Opulent
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Features & Applications

The REBEL-STAR-ES-NW200 is a 4100K 200 lumen LED printed circuit board for Luxeon Rebel which allows optimum heat dissipation.

Features:

  • Excellent thermal conductivity
  • Excellent insulating ability
  • Excellent dimensional stability
  • Excellent mechanical strength
  • Lower heat expansibility
  • Lower operating temperature
  • Increase power density
  • Reduce the number of interconnects
  • Extend the life of dies

Specifications:

  • Aluminum Type: AL5052
  • Aluminum Thickness: 1.5mm
  • Copper Thickness: 1oz
  • Dielectric Thickness: 0.1mm
  • Unit Size: 21.38 x 19.92mm (±0.1mm)
  • Panel Size: 136.9 x 91.67mm (24pcs/pnl)
  • Finishing: OSP
  • Soldermask: Glossy Black
Pricing Section
Stock:
0
Minimum Order:
720
Multiple Of:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,340.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$3.48
75
$3.38
300+
$3.25
Product Variant Information section