text.skipToContent text.skipToNavigation

Manufacturer Part #

SI-B8T341B20WW

M-series 4ft C 4000K 5310 lm 80 CRI 1.4 A 24 V White Neutral Linear Light Strip

Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
Application: Indoor
Color: White
CCT: 4000K
Form: Linear
Flux: 5310lm
Module Efficacy: 158lm/W
Viewing Angle: 115°
CRI: 80
Forward (Drive) Current: 1.4A
Forward Voltage: 24V
Operating Temp Range: -20°C to +50°C
Storage Temperature Range: -30°C to +80°C
Pricing Section
Stock:
20
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$18.44
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$18.44
5
$15.99
25
$13.87
75
$12.59
200+
$11.54
Product Variant Information section