text.skipToContent text.skipToNavigation

Manufacturer Part #

STAR-LG3535HP3W-27

LGIT 3535 2700K 80CRI 100 Lumen LED Mounted to an MCPCB Starboard

Mfr. Name: Opulent
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Flux: 103lm
Forward (Drive) Current: 350mA
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,500.00
USD
Quantity
Web Price
1+
$2.50