text.skipToContent text.skipToNavigation

Manufacturer Part #

CN16874_DAISY-7X1-W

DAISY-7X1 Series 280 x 40 x 20.3 mm Rectangular Acrylic Snap-In Screw PMMA Lens

Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 7
Beam Type: FWHM
Lens Shape: Rectangular
Color: Clear
Viewing Angle: 56°
Dimension: H  20.3mm x L  280mm x W  40mm
Pricing Section
Stock
6
Minimum Order:
6
Multiple Of:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$29.34
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
80
$4.89
160
$4.81
240
$4.77
320
$4.74
400+
$4.71
Product Variant Information section