text.skipToContent text.skipToNavigation

Manufacturer Part #

CS15886_STRADA-IP-2X6-T2-B-90

STRADA Series 71.4 x 173 x 12.06 mm Rectangular 12 Position Optic Lens

Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 1814
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 12
Radiation Pattern: Asymmetrical
Lens Shape: Rectangular
Color: Clear
Mounting Method: Screw Mount
Pricing Section
Stock
11
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9.65
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$9.65
15
$8.27
40
$7.52
100
$6.89
250+
$6.31
Product Variant Information section