text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G66GV,125

74AHC Series 5V Surface Mount Single SPST Bilateral Analog Switch - SC-74A

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2112
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 1
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications

The 74AHC1G66GV,125 is a  high-speed Si-gate CMOS devices. They are single-pole single-throw analog switches. The switch has two input/output pins (Y and Z) and an active HIGH enable input pin (E). When pin E is LOW, the analog switch is turned off.

Features:

  • Very low ON resistance:
    • 26 W (typ.) at VCC = 3.0 V
    • 16 W (typ.) at VCC = 4.5 V
    • 14 W (typ.) at VCC = 5.5 V
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • Multiple package options
  • ESD protection:
    • HMB JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24000
Multiple Of:
3000
Total
$1,759.20
USD
Quantity
Web Price
3,000
$0.0891
9,000
$0.0741
15,000
$0.0733
30,000
$0.0723
60,000+
$0.0713