text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC573PW,118

74AHC Series 5.5 V SMT 3-State Octal D-Type Transparent Latch - TSSOP-20

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transparent Latch
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 500mW
Propagation Delay: 5.5ns
Operating Temperature: -40°C to +125°C
Capacitance: 3pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 20
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
7,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$952.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.141
5,000
$0.134
7,500
$0.127
10,000
$0.121
12,500+
$0.115
Product Variant Information section