text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT1G14SE-7

74AHCT Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - SOT-25

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
90,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.245
50
$0.103
100
$0.0879
500
$0.0614
1,500+
$0.0481