text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT2G126DC,125

74AHCT Series 4.5 to 5.5 V Surface Mount 3-State Dual Buffer/Line Driver VSSOP-8

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 250mW
Propagation Delay: 4.8ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$456.00
USD
Quantity
Web Price
3,000
$0.152
6,000
$0.151
9,000
$0.15
12,000+
$0.149
Product Variant Information section