text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC126T14-13

74HC Series 6 V Surface Mount Quadruple 3-State Buffers OE High - TSSOP-14

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
7,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
5-10 Days
Total
$870.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.142
5,000
$0.116
10,000
$0.115
12,500+
$0.114
Product Variant Information section