text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC1G14GW,125

74HC Series 6 V Surface Mount Single Inverting Schmitt-Trigger - TSSOP-5

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features and Applications

The 74HC1G14GW are high-speed Si-gate CMOS devices which provide an inverting buffer function with Schmitt trigger action. These devices are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options
  • Specified from -40 Cel to +125 Cel

Applications:

  • Wave and pulse shapers
  • Astable multivibrators
  • Monostable multivibrators

View the 74HC1G14 family of Inverting Schmitt-Triggers

Pricing Section
Stock
30,000
Web Price:
$0.28 USD Each
Total
$7.56
USD
Cost Per Unit
$3.78

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section