text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 500mW
Propagation Delay: 16ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 1
No of Outputs: Nine
High Level Output Current: -7.8mA
Low Level Output Current: 7.8mA
No of Pins: 16
Quiescent Current: 160µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The 74HC595D,118 is a Part of 74HC595 Series 6 V, 3-State 8-Bit Serial-In Serial or Parallel-Out Shift Register. It is available in SOIC-16 Package.

It is a high-speed Si-gate CMOS devices and are pin compatible with Low-power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard No. 7A.

Features:

  • 8-bit serial input
  • 8-bit serial or parallel output
  • Storage register with 3-state outputs
  • Shift register with direct clear
  • 100 MHz (typical) shift out frequency
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from 40 °C to +85 °C and from 40 °C to +125 °C

Applications:

  • Serial-to-parallel data conversion
  • Remote control holding register

 

 

 
Pricing Section
Stock:
655,948
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.47
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.47
50
$0.27
100
$0.245
250
$0.215
500+
$0.193