text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT08D,653

74HCT Series 5.5V SMT High Speed Si-Gate CMOS Quad 2-Input AND Gate-SOIC-14

Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The 74HCT08D,653 is a high-speed Si-gate CMOS devices and is pin compatible with low power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard no. 7A.The 74HC/HCT08 provide the 2-input AND function.

Features:

  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V.
  • Specified from -40 to +85 °C and -40 to +125 °C

 

 

 
Pricing Section
Stock:
197,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$267.50
USD
Quantity
Web Price
2,500
$0.107
5,000
$0.0876
10,000
$0.0862
12,500+
$0.0857