text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC4053ADTG

74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - TSSOP-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 12V
Power Dissipation: 0.45W
Propagation Delay: 10ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 6
No of Outputs: Triple
No of Pins: 16
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,128
Multiple Of:
96
On Order:
0
Factory Stock:Factory Stock:
0
Total
$557.28
USD
Quantity
Web Price
96
$0.198
960
$0.142
2,880
$0.135
7,200
$0.129
19,200+
$0.123
Product Variant Information section