text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 5 Weeks
Minimum Order: 1
Multiple Of: 2,500
Quantity Web Price
1 $0.55
50 $0.305
100 $0.275
250 $0.24
500+ $0.22
Total:

$0.55

USD
Attributes
Attributes Table
Logic Circuit Counter
Family A/HC/T/U
No of Functions / Channels 1
Supply Voltage-Nom 2V to 6V
No of Inputs 1
Features and Applications

The MC74HC4060ADTR2G is a High−Performance 14-Stage Binary Ripple Counter With Oscillator, Available in a TSSOP-16 Package.

This device consists of 14 master−slave flip−flops and an oscillator with a frequency that is controlled either by a crystal or by an RC circuit connected externally.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With JEDEC Standard No. 7A Requirements
  • Chip Complexity: 390 FETs or 97.5 Equivalent Gates
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant