text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIC6C596PW-Q100,1

NPIC6C596-Q100 Series 5.5V Open-Drain Power Logic 8-Bit Shift Register -TSSOP-16

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1829
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 145mW
Operating Temperature: -40°C to +125°C
Capacitance: 30pF
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

Nexperia supplies various series of shift registers which enable designers of LED lighting systems to save space by using a compact, low-cost microcontroller to control the power supply to multiple LEDs. Suitable shift registers from Nexperia for this application include standard 8-bit devices such as the popular 74HC595, and also the newer NPIC6C series, which offers more advanced features.

NPIC6C is a series of simple, multiple-output power-converter devices, ‘shift registers’, which may be used to drivemultiple LEDs.

The NPIC6C devices are suitable for driving strings of low-power LEDs in applications such as signage and fault indicators. The NPIC6C is not suitable for the high-power LEDs used in general lighting.

Applicatons:

  • Signage
  • Graphical status panels
  • Fault status indicators
  • Automotive lighting

Features:

  • Low on-resistance
  • Simple control interface
  • Supports I/O expansion
  • Low power consumption
  • Cascadable
  • Operating temperature range: -40°C to 125°C

Benefits:

Multiple NPIC6C units may be cascaded to drive large arrays of LEDs.

Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$850.00
USD
Quantity
Web Price
2,500
$0.34
5,000
$0.28
7,500+
$0.275
Product Variant Information section