text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1T45DW-7

74LVC Series 1.65 to 5.5 V 3 State Single Bit Dual Power Transceiver - SOT-363

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
14,500
Web Price:
$0.154 USD Each
Total
$7.31
USD
Cost Per Unit
$3.655
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.