text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC241AT20-13

74LVC Series 3.6 V 3-State Dual Surface Mount buffer/Line Driver - TSSOP-20

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1716
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVC/H
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 3.6|V
Supply Current: 40µA
Power Dissipation: 500mW
Propagation Delay: 15.1ns
Operating Temperature: -65°C to +150°C
Capacitance: 5.5pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
17,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$475.00
USD
Quantity
Web Price
2,500
$0.19
7,500
$0.157
10,000
$0.156
25,000
$0.153
37,500+
$0.152
Product Variant Information section