text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHCT573AMTCX

74VHCT Series 5.5 V Octal D-Type Latch with 3-STATE Outputs - TSSOP-20

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1836
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74VHCT573AMTCX is an advanced high speed CMOS octal flip-flop with 3-STATE output fabricated with silicon gate CMOS technology

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.This device can be used to interface 3 V to 5 V systems and two supply systems such as battery backup

Features:

  • High speed: tPD=7.7ns (Typ.) at TA=25°C
  • High noise immunity: VIH=2.0 V,VIL=0.8 V
  • Lower power dissipation: ICC = 4 µA (max) at TA = 25°C
  • Power down protection is provided on all inputs and ouputs
  • Low noise: VOLP = 1.6 V (max)
  • Pin and function compatible with 74HCT573

Applications:

  • Automation
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$525.00
USD
Quantity
Web Price
2,500
$0.21
5,000
$0.183
10,000
$0.181
12,500+
$0.181
Product Variant Information section