text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT240SCX

74ACT240SCX

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ACT/Q
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Propagation Delay: 6ns
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Quiescent Current: 4µA
Moisture Sensitivity Level: 3
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$795.00
USD
Quantity
Web Price
1,000
$0.27
3,000
$0.265
5,000
$0.265
10,000
$0.26
20,000+
$0.255
Product Variant Information section