text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 2,500
Quantity Web Price
1 $0.56
250 $0.315
500 $0.30
750 $0.295
1,500+ $0.28
Total:

$0.56

USD
Attributes
Attributes Table
Logic Circuit AND Gate
Family C/AC
No of Functions / Channels 4
Supply Voltage-Nom 2V to 6V
Features and Applications

The 74AC08SCX is a part of 74AC08 series logic gate. It has an storage temperature ranging from -65°C to +150°C and its available in SOIC-14 package.

Features:

  • ICC reduced by 50% on 74AC only
  • Outputs source/sink 24 mA
  • Package: SOIC-14, JEDEC MS-012, 0.150" Narrow

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement

View the complete 74AC08 series of logic gate