text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC04DR2G

74AC Series 2 to 6 V 24 mA Hex Inverter - SOIC-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: C/AC
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features and Applications

The MC74AC04DR2G is a hex inverter with a quiescent current of 4 µA and a input capacitance of 4.5 pF, available in SOIC-14 package.

Features:

  • Outputs Source/Sink 24 mA
  • ACT04 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Stock
12,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Total
$0.47
USD
Quantity
Web Price
1
$0.47
50
$0.235
100
$0.205
250
$0.176
500+
$0.156
Product Variant Information section